KEMET PHE426 Metallised Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±5%, 47nF, Through Hole
- RS Stock No.:
- 173-1705
- Mfr. Part No.:
- PHE426MB5470JR06
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1705
- Mfr. Part No.:
- PHE426MB5470JR06
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47nF | |
| Voltage | 250 V ac, 630 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | PHE426 | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Depth | 5.5mm | |
| Lead Length | 5mm | |
| Height | 10.5mm | |
| Dimensions | 18 x 5.5 x 10.5mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.8mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 250 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series PHE426 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 5.5mm | ||
Lead Length 5mm | ||
Height 10.5mm | ||
Dimensions 18 x 5.5 x 10.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
PHE426 Series
Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
