KEMET MMK Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 470nF, Through Hole
- RS Stock No.:
- 173-1701
- Mfr. Part No.:
- MMK15474K250B05L4BULK
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1701
- Mfr. Part No.:
- MMK15474K250B05L4BULK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MMK | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 5.5mm | |
Height | 12.5mm | |
Dimensions | 5.5 x 12.5 x 18mm | |
Dielectric | Polyester | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MMK | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 5.5mm | ||
Height 12.5mm | ||
Dimensions 5.5 x 12.5 x 18mm | ||
Dielectric Polyester | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- ID
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Self-extinguishing encapsulation material to UL 94V-0
Radial leads