KEMET R75 Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 1nF, Through Hole
- RS Stock No.:
- 173-1679
- Mfr. Part No.:
- R75UI11004040J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1679
- Mfr. Part No.:
- R75UI11004040J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1nF | |
| Voltage | 2 kV dc, 700 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | R75 | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Depth | 4mm | |
| Lead Length | 30mm | |
| Height | 10mm | |
| Dimensions | 18 x 4 x 10mm | |
| Dielectric | Metallised Polypropylene | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Dissipation Factor | 0.04 % @ 1 kHz, 0.06 % @ 10 kHz, 0.25 % @ 100 kHz | |
| Minimum Operating Temperature | -55°C | |
| Package/Case | 40 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1nF | ||
Voltage 2 kV dc, 700 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R75 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 4mm | ||
Lead Length 30mm | ||
Height 10mm | ||
Dimensions 18 x 4 x 10mm | ||
Dielectric Metallised Polypropylene | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.04 % @ 1 kHz, 0.06 % @ 10 kHz, 0.25 % @ 100 kHz | ||
Minimum Operating Temperature -55°C | ||
Package/Case 40 | ||
- COO (Country of Origin):
- CN
KEMET R75 Series
R75 Series Single Metallized Polypropylene Film Radial High Frequency Capacitors
R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
