KEMET R46 Polypropylene Film Capacitor, 310V ac, ±20%, 150nF, Through Hole
- RS Stock No.:
- 173-1665
- Mfr. Part No.:
- R463I315040M2M
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1665
- Mfr. Part No.:
- R463I315040M2M
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 150nF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | R46 | |
| Lead Pitch | 15mm | |
| Suppression Class | X2 | |
| Length | 18mm | |
| Depth | 6mm | |
| Lead Length | 30mm | |
| Height | 12mm | |
| Dimensions | 18 x 6 x 12mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | <lteq/>0.1 at 1KHz% | |
| Package/Case | 40 | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 0.6mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 150nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series R46 | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Depth 6mm | ||
Lead Length 30mm | ||
Height 12mm | ||
Dimensions 18 x 6 x 12mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor <lteq/>0.1 at 1KHz% | ||
Package/Case 40 | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- BG
KEMET R46 Series
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.
Features
Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Applications
For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
Standards
EN132400 class X2, UL1414
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
