Vishay F339M X2 Polypropylene Film Capacitor, 310V ac, ±20%, 30μF, Through Hole
- RS Stock No.:
- 173-1597
- Mfr. Part No.:
- F339MX263031MYM2T0
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1597
- Mfr. Part No.:
- F339MX263031MYM2T0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 30µF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | F339M X2 | |
| Lead Pitch | 52.5mm | |
| Suppression Class | X2 | |
| Length | 57.5mm | |
| Depth | 30mm | |
| Height | 45mm | |
| Dimensions | 57.5 x 30 x 45mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Lead Diameter | 1.2mm | |
| Maximum Operating Temperature | +110°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 30µF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series F339M X2 | ||
Lead Pitch 52.5mm | ||
Suppression Class X2 | ||
Length 57.5mm | ||
Depth 30mm | ||
Height 45mm | ||
Dimensions 57.5 x 30 x 45mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 1.2mm | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- PT
F339M X2 Series
Interference Suppression Film MKP Radial Potted Polypropylene dielectric
For standard across the line X2 applications
For standard across the line X2 applications
Approvals
UL, CSA
Approvals
UL, CSA
