Vishay MKP1848 Polypropylene Film Capacitor, 700V dc, ±5%, 20μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-1582
Mfr. Part No.:
MKP1848620704P4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

20µF

Voltage

700V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848

Lead Pitch

37.5mm

Length

43mm

Depth

21.5mm

Height

38.5mm

Dimensions

43 x 21.5 x 38.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Lead Diameter

1mm

MKP1848 Series


For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant