Vishay MKP 1839 HQ Polypropylene Film Capacitor, 800V dc, ±5%, 150nF, Through Hole
- RS Stock No.:
- 173-1487
- Mfr. Part No.:
- MKP1839415084HQ
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1487
- Mfr. Part No.:
- MKP1839415084HQ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 150nF | |
| Voltage | 800V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | MKP 1839 HQ | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +100°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 150nF | ||
Voltage 800V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP 1839 HQ | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +100°C | ||
MKP1839 Series
Suitable for high current and high pulse operations
Plastic-wrapped, epoxy resin sealed, flame retardant
Plastic-wrapped, epoxy resin sealed, flame retardant
Axial 110°C
