Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 10nF, Through Hole
- RS Stock No.:
- 173-1354
- Mfr. Part No.:
- 2222 339 20103
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1354
- Mfr. Part No.:
- 2222 339 20103
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10nF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | MKP 339 | |
| Lead Pitch | 7.5mm | |
| Length | 10mm | |
| Depth | 4mm | |
| Height | 9mm | |
| Dimensions | 10 x 4 x 9mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +110°C | |
| Lead Diameter | 0.6mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series MKP 339 | ||
Lead Pitch 7.5mm | ||
Length 10mm | ||
Depth 4mm | ||
Height 9mm | ||
Dimensions 10 x 4 x 9mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.6mm | ||
Class X2 310V AC - MKP339 Series
From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.
Features
UL 94 V-0 coating
Capacitance tolerance of ±20%
Small pitch size
+105 °C rated
Product Applications:
The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
