Vishay MKT 1813 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 150nF, Through Hole
- RS Stock No.:
- 173-0528
- Mfr. Part No.:
- MKT1813415405
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-0528
- Mfr. Part No.:
- MKT1813415405
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 150nF | |
| Voltage | 200 V ac, 400 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | MKT 1813 | |
| Length | 19mm | |
| Dielectric | Metallised Polyester | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.8mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 150nF | ||
Voltage 200 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 1813 | ||
Length 19mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
