Vishay MKT 1822 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 470nF, Through Hole
- RS Stock No.:
- 173-0458
- Mfr. Part No.:
- MKT 1822 447-065
- Brand:
- Vishay
Subtotal (1 bag of 1000 units)*
£214.00
(exc. VAT)
£257.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.214 | £214.00 |
*price indicative
- RS Stock No.:
- 173-0458
- Mfr. Part No.:
- MKT 1822 447-065
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470nF | |
| Voltage | 40 V ac, 63 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | MKT 1822 | |
| Lead Pitch | 10mm | |
| Length | 13mm | |
| Depth | 5.5mm | |
| Height | 10.5mm | |
| Dimensions | 5.5 x 10.5 x 13mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470nF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 1822 | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 5.5mm | ||
Height 10.5mm | ||
Dimensions 5.5 x 10.5 x 13mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
