KEMET R75 Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 47nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-6664
Mfr. Part No.:
R75UR24704030J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

R75

Lead Pitch

27.5mm

Length

32mm

Lead Length

30mm

Depth

9mm

Height

17mm

Dimensions

32 x 9 x 17mm

Dielectric

Metallised Polypropylene

Dissipation Factor

0.04 % @ 1 kHz, 0.06 % @ 10 kHz, 0.25 % @ 100 kHz

Minimum Operating Temperature

-55°C

Package/Case

40

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

COO (Country of Origin):
MK

KEMET R75 Series


R75 Series Single Metallized Polypropylene Film Radial High Frequency Capacitors

R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0