KEMET PFR510 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 100pF, Through Hole
- RS Stock No.:
- 172-6572
- Mfr. Part No.:
- PFR5101J100J11L4BULK
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6572
- Mfr. Part No.:
- PFR5101J100J11L4BULK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100pF | |
| Voltage | 63 V ac, 100 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | PFR510 | |
| Lead Pitch | 5mm | |
| Length | 7.2mm | |
| Depth | 4.5mm | |
| Lead Length | 4mm | |
| Height | 6mm | |
| Dimensions | 7.2 x 4.5 x 6mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 0.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +100°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100pF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series PFR510 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 4.5mm | ||
Lead Length 4mm | ||
Height 6mm | ||
Dimensions 7.2 x 4.5 x 6mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +100°C | ||
F411 (PFR5) Series
Suitable for high speed applications requiring low losses at high frequencies, high dV/dt and high stability
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
