KEMET MMK Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 10nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-6569
Mfr. Part No.:
MMK10103K400A01L4BULK
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

9mm

Dimensions

4 x 9 x 13mm

Dielectric

Polyester

Maximum Operating Temperature

+100°C

Lead Diameter

0.6mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
ID

MMK Series


Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads