KEMET R60 Polyester Film Capacitor, 1 kV dc, 250 V ac, ±10%, 1nF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-6565
Mfr. Part No.:
R60QF11004001K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Voltage

1 kV dc, 250 V ac

Tolerance

±10%

Series

R60

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

1 % @ 1 kHz, 1.5 % @ 10 kHz

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Package/Case

40

Minimum Operating Temperature

-55°C

COO (Country of Origin):
BG

KEMET R60 Series


KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.

Features


Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm

Applications


Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.