KEMET R82 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 47nF, Through Hole
- RS Stock No.:
- 172-6540
- Mfr. Part No.:
- R82IC2470DQ50K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6540
- Mfr. Part No.:
- R82IC2470DQ50K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47nF | |
| Voltage | 160 V ac, 250 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R82 | |
| Lead Pitch | 5mm | |
| Length | 7.2mm | |
| Depth | 4.5mm | |
| Height | 9.5mm | |
| Dimensions | 7.2 x 4.5 x 9.5mm | |
| Dielectric | Metallised Polyester | |
| Lead Diameter | 0.5mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.8 % @ 1 kHz, 1.2 % @ 10 kHz, 2.5 % @ 100 kHz | |
| Maximum Operating Temperature | +105°C | |
| Package/Case | DQ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R82 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 4.5mm | ||
Height 9.5mm | ||
Dimensions 7.2 x 4.5 x 9.5mm | ||
Dielectric Metallised Polyester | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.8 % @ 1 kHz, 1.2 % @ 10 kHz, 2.5 % @ 100 kHz | ||
Maximum Operating Temperature +105°C | ||
Package/Case DQ | ||
- COO (Country of Origin):
- IT
KEMET Miniature R82 Series
KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.
Features
Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
Applications
Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.
and oscillator circuits.
