KEMET R82 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 33nF
- RS Stock No.:
- 172-6532
- Mfr. Part No.:
- R82EC2330Z350K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6532
- Mfr. Part No.:
- R82EC2330Z350K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 33nF | |
Voltage | 63 V ac, 100 V dc | |
Tolerance | ±10% | |
Series | R82 | |
Lead Pitch | 5mm | |
Length | 7.2mm | |
Depth | 2.5mm | |
Height | 6.5mm | |
Dimensions | 7.2 x 2.5 x 6.5mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Package/Case | Z3 | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.6mm | |
Dissipation Factor | 0.8 % @ 1 kHz, 1.2 % @ 10 kHz, 2.5 % @ 100 kHz | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 33nF | ||
Voltage 63 V ac, 100 V dc | ||
Tolerance ±10% | ||
Series R82 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 2.5mm | ||
Height 6.5mm | ||
Dimensions 7.2 x 2.5 x 6.5mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Package/Case Z3 | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.6mm | ||
Dissipation Factor 0.8 % @ 1 kHz, 1.2 % @ 10 kHz, 2.5 % @ 100 kHz | ||
- COO (Country of Origin):
- ID
KEMET Miniature R82 Series
KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.
Features
Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
Applications
Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.
and oscillator circuits.