KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 40 V ac, 63V dc, ±5%, 470nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-9420
Mfr. Part No.:
SMR5474J63J05L16.5CBULK
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

40 V ac, 63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

SMR

Lead Pitch

5mm

Length

7.2mm

Depth

6mm

Height

11mm

Dimensions

7.2 x 6 x 11mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Through Hole

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

COO (Country of Origin):
FI
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.

Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C