KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 100nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.97

(exc. VAT)

£7.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 580 unit(s), ready to ship
Units
Per unit
Per Pack*
10 - 90£0.597£5.97
100 - 240£0.537£5.37
250 - 490£0.448£4.48
500 +£0.37£3.70

*price indicative

RS Stock No.:
171-9400
Mfr. Part No.:
SMR5104J100J03L16.5CBULK
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

63 V ac, 100V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

SMR

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

9mm

Dimensions

7.2 x 4.5 x 9mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Through Hole

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

COO (Country of Origin):
FI
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.

Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C

Related links