KEMET SMC Polyphenylene Sulphide Film Capacitor (PPS), 63 V ac, 100V dc, ±5%, 100nF, Surface Mount
- RS Stock No.:
- 171-9396
- Mfr. Part No.:
- SMC10.2104J100A31TR16
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-9396
- Mfr. Part No.:
- SMC10.2104J100A31TR16
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 63 V ac, 100V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±5% | |
Series | SMC | |
Length | 10.2mm | |
Depth | 9.1mm | |
Height | 5.7mm | |
Dimensions | 10.2 x 9.1 x 5.7mm | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 63 V ac, 100V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Series SMC | ||
Length 10.2mm | ||
Depth 9.1mm | ||
Height 5.7mm | ||
Dimensions 10.2 x 9.1 x 5.7mm | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IT
The Kemat Electronics SMC10.2104 is a surface mount metallized PPS film capacitor. Polyphenylene sulphide (PPS) film capacitor for surface mounting is encapsulated in a self-extinguishing material, meeting the requirements of UL 94 V–0. SMC capacitors meet the standards according to IEC 60384–20.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA Size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55°C to +125°C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA Size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55°C to +125°C