KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 2.2nF, Surface Mount
- RS Stock No.:
- 171-9381
- Mfr. Part No.:
- SMC5.7222J100J33TR12
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-9381
- Mfr. Part No.:
- SMC5.7222J100J33TR12
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2nF | |
| Voltage | 63 V ac, 100V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±5% | |
| Series | SMC | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Height | 3mm | |
| Dimensions | 5.7 x 5 x 3mm | |
| Dielectric | Metallised Polyphenylene Sulphide | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Package/Case | 2220 (5650M) | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2nF | ||
Voltage 63 V ac, 100V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Series SMC | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 3mm | ||
Dimensions 5.7 x 5 x 3mm | ||
Dielectric Metallised Polyphenylene Sulphide | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Package/Case 2220 (5650M) | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IT
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
