KEMET R82 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 47nF, Through Hole
- RS Stock No.:
- 171-9315
- Mfr. Part No.:
- R82IC2470Z350K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-9315
- Mfr. Part No.:
- R82IC2470Z350K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47nF | |
| Voltage | 160 V ac, 250 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R82 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 5mm | |
| Length | 7.2mm | |
| Depth | 4.5mm | |
| Height | 9.5mm | |
| Dimensions | 7.2 x 4.5 x 9.5mm | |
| Dielectric | Metallised Polyester | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.5mm | |
| Maximum Operating Temperature | +105°C | |
| Dissipation Factor | 0.8 %, 1.2 %, 2.5 % | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R82 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 4.5mm | ||
Height 9.5mm | ||
Dimensions 7.2 x 4.5 x 9.5mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.5mm | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 0.8 %, 1.2 %, 2.5 % | ||
- COO (Country of Origin):
- ID
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.
Voltage range: 50 – 400 VDC
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
