KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 40 V ac, 63V dc, ±5%, 2.2nF, Through Hole
- RS Stock No.:
- 171-9299
- Mfr. Part No.:
- SMR5222J63J01L16.5CBULK
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-9299
- Mfr. Part No.:
- SMR5222J63J01L16.5CBULK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 2.2nF | |
Voltage | 40 V ac, 63V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | SMR | |
Lead Pitch | 5mm | |
Length | 7.2mm | |
Depth | 2.5mm | |
Height | 6.5mm | |
Dimensions | 7.2 x 2.5 x 6.5mm | |
Dielectric | Metallised Polyphenylene Sulphide | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 2.2nF | ||
Voltage 40 V ac, 63V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series SMR | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 2.5mm | ||
Height 6.5mm | ||
Dimensions 7.2 x 2.5 x 6.5mm | ||
Dielectric Metallised Polyphenylene Sulphide | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- FI
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C