KEMET R75 Metallised Polypropylene Film Capacitor, 200 V ac, 400 V dc, ±5%, 47nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-9298
Mfr. Part No.:
R75MD2470Z3B0J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R75

Automotive Standard

AEC-Q200

Lead Pitch

7.5mm

Length

10mm

Lead Length

17mm

Depth

5mm

Height

10.5mm

Dimensions

10 x 5 x 10.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.04 %, 0.06 %, 0.25 %

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
ID
The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters and lead spacing.

Voltage range: 160 – 2,000 VDC
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing