KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 1.5μF, Surface Mount
- RS Stock No.:
- 171-9274
- Mfr. Part No.:
- SMC12.7155J50B31TR24
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-9274
- Mfr. Part No.:
- SMC12.7155J50B31TR24
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.5µF | |
| Voltage | 30 V ac, 50V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±5% | |
| Series | SMC | |
| Length | 12.7mm | |
| Depth | 11.5mm | |
| Height | 6.5mm | |
| Dimensions | 12.7 x 11.5 x 6.5mm | |
| Dielectric | Metallised Polyphenylene Sulphide | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Package/Case | 5045 | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.5µF | ||
Voltage 30 V ac, 50V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Series SMC | ||
Length 12.7mm | ||
Depth 11.5mm | ||
Height 6.5mm | ||
Dimensions 12.7 x 11.5 x 6.5mm | ||
Dielectric Metallised Polyphenylene Sulphide | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Package/Case 5045 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IT
KEMET Polyphenylene Sulphide Film Capacitor
The KEMET surface mount polyphenylene sulphide film capacitor is a device encapsulated in self-extinguishing material. The capacitance of the capacitor is 1.5μF and the voltage rating is 30VAC and 50VDC.
Features and Benefits
• Metallised Polyphenylene Sulphide dielectric material
• Operating temperature ranges between -55°C to 125°C
• Solder terminal
• Operating temperature ranges between -55°C to 125°C
• Solder terminal
Applications
• Filtering and use as a memory capacitor
• Timing
• Timing
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
