KEMET R60 Metallised Polyester Film Capacitor, 220 V ac, 630 V dc, ±10%, 680nF, Through Hole
- RS Stock No.:
- 171-9234
- Mfr. Part No.:
- R60PR36805040K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-9234
- Mfr. Part No.:
- R60PR36805040K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 680nF | |
| Voltage | 220 V ac, 630 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R60 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 27.5mm | |
| Length | 32mm | |
| Depth | 11mm | |
| Height | 20mm | |
| Dimensions | 32 x 11 x 20mm | |
| Dielectric | Metallised Polyester | |
| Terminal Type | Radial | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 1% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 680nF | ||
Voltage 220 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R60 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 27.5mm | ||
Length 32mm | ||
Depth 11mm | ||
Height 20mm | ||
Dimensions 32 x 11 x 20mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 1% | ||
- COO (Country of Origin):
- MK
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
