KEMET R73 Polypropylene Film Capacitor, 300 V ac, 630 V dc, ±5%, 22nF, Through Hole
- RS Stock No.:
- 171-9217
- Mfr. Part No.:
- R73PI22204000J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-9217
- Mfr. Part No.:
- R73PI22204000J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22nF | |
| Voltage | 300 V ac, 630 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | R73 | |
| Lead Pitch | 15mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 18mm | |
| Lead Length | 30mm | |
| Depth | 7.5mm | |
| Height | 13.5mm | |
| Dimensions | 18 x 7.5 x 13.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.03 %, 0.04 %, 0.1 % | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22nF | ||
Voltage 300 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R73 | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200 | ||
Length 18mm | ||
Lead Length 30mm | ||
Depth 7.5mm | ||
Height 13.5mm | ||
Dimensions 18 x 7.5 x 13.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.03 %, 0.04 %, 0.1 % | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- MK
The R73 Series is constructed of polypropylene film and metal foil or metallized film and metal foil with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters.
Voltage range: 100 – 2,000 VDC
Capacitance range: 100 pF – 2.2 μF
Lead Spacing: 15 – 37.5 mm
Capacitance tolerance: ±2.5% (for 2-section construction
only) ±5%, ±10%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 100 pF – 2.2 μF
Lead Spacing: 15 – 37.5 mm
Capacitance tolerance: ±2.5% (for 2-section construction
only) ±5%, ±10%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
