KEMET R73 Polypropylene Film Capacitor, 1.6 kV dc, 450 V ac, ±5%, 22nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-9204
Mfr. Part No.:
R73TN22204000J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22nF

Voltage

1.6 kV dc, 450 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

R73

Automotive Standard

AEC-Q200

Lead Pitch

22.5mm

Length

26.5mm

Depth

10mm

Lead Length

30mm

Height

18.5mm

Dimensions

26.5 x 10 x 18.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Dissipation Factor

0.03 %, 0.04 %, 0.1 %

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
MK
The R73 Series is constructed of polypropylene film and metal foil or metallized film and metal foil with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters.

Voltage range: 100 – 2,000 VDC
Capacitance range: 100 pF – 2.2 μF
Lead Spacing: 15 – 37.5 mm
Capacitance tolerance: ±2.5% (for 2-section construction
only) ±5%, ±10%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing