KEMET R71 Metallised Polypropylene Film Capacitor, 250 V ac, 520 V dc, ±10%, 1.5μF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.25

(exc. VAT)

£7.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 145 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 20£1.25£6.25
25 - 45£0.994£4.97
50 - 95£0.866£4.33
100 - 145£0.746£3.73
150 +£0.712£3.56

*price indicative

RS Stock No.:
171-9180
Mfr. Part No.:
R71VN41504030K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1.5µF

Voltage

250 V ac, 520 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R71

Lead Pitch

22.5mm

Length

26.5mm

Depth

11mm

Lead Length

30mm

Height

20mm

Dimensions

26.5 x 11 x 20mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.1%

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MK
The R71 is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.

Voltage range: 420 – 1,000 VDC
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing

Related links