KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 220nF, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-9076
Mfr. Part No.:
SMC7.3224J50K37TR12
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

30 V ac, 50V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

SMC

Length

7.3mm

Depth

6mm

Height

4.5mm

Dimensions

7.3 x 6 x 4.5mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Surface Mount

Package/Case

2824 (7260M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IT

KEMET Polyphenylene Sulphide Film Capacitor


The KEMET surface mount polyphenylene sulphide film capacitor is a device encapsulated in self-extinguishing material. The capacitance of the capacitor is 220nF and the voltage rating is 30VAC and 50VDC.

Features and Benefits


• Metallised Polyphenylene Sulphide dielectric material
• Operating temperature ranges between -55°C to 125°C
• Solder terminal

Applications


• Filtering and use as a memory capacitor
• Timing

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007