KEMET R75 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 600 V ac, ±5%, 100nF, Through Hole

Subtotal (1 bag of 300 units)*

£114.30

(exc. VAT)

£137.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship
Units
Per unit
Per Bag*
300 +£0.381£114.30

*price indicative

RS Stock No.:
171-9006
Mfr. Part No.:
R75RN31004030J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

1.25 kV dc, 600 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

R75

Automotive Standard

AEC-Q200

Lead Pitch

22.5mm

Length

26.5mm

Depth

10mm

Lead Length

30mm

Height

18.5mm

Dimensions

26.5 x 10 x 18.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Dissipation Factor

0.04 %, 0.06 %, 0.25 %

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters and lead spacing.

Voltage range: 160 – 2,000 VDC
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing

Related links