KEMET R75L Metallised Polyester Film Capacitor, 250 V ac, 560 V dc, ±10%, 150nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-8965
Mfr. Part No.:
R75LI31504000K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

150nF

Voltage

250 V ac, 560 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R75L

Lead Pitch

15mm

Length

18mm

Lead Length

30mm

Depth

7.5mm

Height

13.5mm

Dimensions

18 x 7.5 x 13.5mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Dissipation Factor

0.05 %, 0.08 %

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

COO (Country of Origin):
MK
The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters and lead spacing.

Voltage range: 160 – 2,000 VDC
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing