KEMET R71 Metallised Polypropylene Film Capacitor, 250 V ac, 520 V dc, ±20%, 1μF, Through Hole
- RS Stock No.:
- 171-8917
- Mfr. Part No.:
- R71VI41004030M
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-8917
- Mfr. Part No.:
- R71VI41004030M
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 250 V ac, 520 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | R71 | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Depth | 11mm | |
| Lead Length | 30mm | |
| Height | 19mm | |
| Dimensions | 18 x 11 x 19mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | 0.1% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 250 V ac, 520 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series R71 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 11mm | ||
Lead Length 30mm | ||
Height 19mm | ||
Dimensions 18 x 11 x 19mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- BG
The R71 is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
Voltage range: 420 – 1,000 VDC
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
