KEMET R71 Metallised Polypropylene Film Capacitor, 1 kV dc, 275 V ac, ±10%, 220nF, Through Hole
- RS Stock No.:
- 171-8903
- Mfr. Part No.:
- R71QR32204000K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-8903
- Mfr. Part No.:
- R71QR32204000K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220nF | |
| Voltage | 1 kV dc, 275 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R71 | |
| Lead Pitch | 27.5mm | |
| Length | 32mm | |
| Lead Length | 30mm | |
| Depth | 9mm | |
| Height | 17mm | |
| Dimensions | 32 x 9 x 17mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | 0.1% | |
| Maximum Operating Temperature | +110°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 1 kV dc, 275 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R71 | ||
Lead Pitch 27.5mm | ||
Length 32mm | ||
Lead Length 30mm | ||
Depth 9mm | ||
Height 17mm | ||
Dimensions 32 x 9 x 17mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.1% | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- MK
The R71 is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
Voltage range: 420 – 1,000 VDC
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
