KEMET R82 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 100nF, Through Hole
- RS Stock No.:
- 170-0103
- Mfr. Part No.:
- R82EC3100DQ70J
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
£63.00
(exc. VAT)
£76.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 8,000 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 3000 | £0.063 | £63.00 |
| 4000 - 9000 | £0.053 | £53.00 |
| 10000 - 16000 | £0.047 | £47.00 |
| 17000 - 33000 | £0.041 | £41.00 |
| 34000 + | £0.038 | £38.00 |
*price indicative
- RS Stock No.:
- 170-0103
- Mfr. Part No.:
- R82EC3100DQ70J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
KEMET Miniature R82 Series
KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.
Features
Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
Applications
Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.
Related links
- KEMET R82 Polyester Film Capacitor 100 V dc 10nF, Through Hole
- EPCOS B32560 Polyester Film Capacitor 100 V dc 100nF, Through Hole
- KEMET R82 Film Capacitor 100 nF 100 V dc 63V ac, Through Hole
- WIMA MKS02 Polyester Film Capacitor 63 V dc 100nF, Through Hole
- KEMET R82 Polyester Capacitor 140V ac 250 V dc, Through Hole
- KEMET R82 Polyester Capacitor 40V ac 63 V dc, Through Hole
- KEMET R82 Polyester Capacitor 63V ac 100 V dc, Through Hole
- WIMA FKS2 Polyester Film Capacitor 100 V dc 1.5nF, Through Hole
