KEMET LDE Polyethylene Naphthalate Film Capacitor, 63 V ac, 100V dc, ±10%, 1nF, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
169-6928
Mfr. Part No.:
LDEEA1100KA0N00
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Voltage

63 V ac, 100V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

LDE

Length

3.3mm

Depth

1.7mm

Height

1.1mm

Dimensions

3.3 x 1.7 x 1.1mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

1206 (3216M)

COO (Country of Origin):
IT

LDE Series Automotive Grade


LDE series are stacked coin SMD Polyethylene Naphthalate (PEN) film capacitors, Automotive grade.

Features


Rated voltage 50 V dc to 1000 V dc
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available

Applications


Applications include bypassing and signal coupling. LDE is a general purpose series designed for the highest reliability and high temperature service.

Warning

Not suitable for across-the-line application


SMT 125°