Nichicon YX Polyester Film Capacitor, 100V dc, ±10%, 47nF, Radial
- RS Stock No.:
- 167-1142
- Mfr. Part No.:
- QYX2A473KTP
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 167-1142
- Mfr. Part No.:
- QYX2A473KTP
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47nF | |
| Voltage | 100V dc | |
| Mounting Type | Radial | |
| Tolerance | ±10% | |
| Series | YX | |
| Lead Pitch | 5mm | |
| Length | 8.5mm | |
| Depth | 4.5mm | |
| Height | 14mm | |
| Dimensions | 8.5 x 4.5 x 14mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Lead Diameter | 0.5mm | |
| Minimum Operating Temperature | -40°C | |
| Package/Case | 5101-1 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47nF | ||
Voltage 100V dc | ||
Mounting Type Radial | ||
Tolerance ±10% | ||
Series YX | ||
Lead Pitch 5mm | ||
Length 8.5mm | ||
Depth 4.5mm | ||
Height 14mm | ||
Dimensions 8.5 x 4.5 x 14mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Package/Case 5101-1 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
Related links
- Nichicon YX Polyester Film Capacitor ±10% Radial
- Nichicon YX Polyester Film Capacitor ±10% Radial
- Nichicon YX Polyester Film Capacitor ±10% Radial
- Nichicon YX Polyester Film Capacitor ±10% Radial
- Nichicon YX Polyester Film Capacitor ±10% Radial
- Nichicon YX Polyester Film Capacitor ±10% Radial
- Nichicon YX Polyester Film Capacitor ±10% Radial
- Nichicon YX Polyester Film Capacitor ±10% Radial
