KYOCERA AVX CB Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 1μF, Surface Mount
- RS Stock No.:
- 166-7860
- Mfr. Part No.:
- CB052E0105JBC
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-7860
- Mfr. Part No.:
- CB052E0105JBC
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1µF | |
| Voltage | 63 V ac, 100 V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±5% | |
| Series | CB | |
| Length | 7.2mm | |
| Depth | 6.1mm | |
| Height | 5.7mm | |
| Dimensions | 7.2 x 6.1 x 5.7mm | |
| Dielectric | Polyester | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Package/Case | 2824 (7260M) | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1µF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Series CB | ||
Length 7.2mm | ||
Depth 6.1mm | ||
Height 5.7mm | ||
Dimensions 7.2 x 6.1 x 5.7mm | ||
Dielectric Polyester | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Package/Case 2824 (7260M) | ||
Maximum Operating Temperature +125°C | ||
CB Series
Non polar construction
Not recomended for wave soldering
Recommended applications include coupling, by-pass and general purpose
Not recomended for wave soldering
Recommended applications include coupling, by-pass and general purpose
SMT 105°C
