KEMET LDE Polyethylene Naphthalate Film Capacitor, 40 V ac, 50 V dc, ±10%, 1.5μF, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-0342
Mfr. Part No.:
LDECE4150KA0N00
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1.5µF

Voltage

40 V ac, 50 V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

LDE

Length

7.3mm

Depth

6.1mm

Height

4.3mm

Dimensions

7.3 x 6.1 x 4.3mm

Dielectric

Polyethylene Naphthalate

Terminal Type

SMT

Package/Case

2824 (7260M)

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IT
Polyethylene naphthalate (PEN) film capacitor for surface mounting.

Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available