KEMET R60 Metallised Polyester Film Capacitor, 220 V ac, 630 V dc, ±10%, 0.022μF, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-0332
Mfr. Part No.:
R60PF22205040K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.022µF

Voltage

220 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Automotive Standard

AEC-Q200

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.6mm

Dissipation Factor

1.5%

Maximum Operating Temperature

+105°C

COO (Country of Origin):
BG
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material.

Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm