KEMET R47 X2 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±10%, 1.5μF, Through Hole
- RS Stock No.:
- 165-0328
- Mfr. Part No.:
- R474R41505001K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-0328
- Mfr. Part No.:
- R474R41505001K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.5µF | |
| Voltage | 440 V ac, 1000 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R47 X2 | |
| Lead Pitch | 27.5mm | |
| Suppression Class | X2 | |
| Length | 32mm | |
| Depth | 22mm | |
| Lead Length | 25mm | |
| Height | 37mm | |
| Dimensions | 32 x 22 x 37mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.1% | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.5µF | ||
Voltage 440 V ac, 1000 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R47 X2 | ||
Lead Pitch 27.5mm | ||
Suppression Class X2 | ||
Length 32mm | ||
Depth 22mm | ||
Lead Length 25mm | ||
Height 37mm | ||
Dimensions 32 x 22 x 37mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.1% | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MK
The R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL
Class X1
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 – 2.2 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2,700 VDC/1,700 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Class X1
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 – 2.2 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2,700 VDC/1,700 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
