- RS Stock No.:
- 165-0282
- Mfr. Part No.:
- R60IN42205030K
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 165-0282
- Mfr. Part No.:
- R60IN42205030K
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MK
Product Details
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R60 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 10mm |
Height | 18.5mm |
Dimensions | 26.5 x 10 x 18.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 1% |
Lead Diameter | 0.8mm |
Related links
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 220nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 100nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 470nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 330nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 10μF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 1μF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 6.8μF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 680nF, Through Hole