KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 1μF, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-0239
Mfr. Part No.:
R46KN410040P1M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1µF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Depth

8.5mm

Lead Length

30mm

Height

17mm

Dimensions

26.5 x 8.5 x 17mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.1%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

COO (Country of Origin):
MK
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.

cUL, CQC
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties

Related links