Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Film Capacitors
KEMET R41 Metallised Polypropylene Film Capacitor, 1 kV dc, 300 V ac, ±20%, 68nF, Through Hole
RS Stock No.:
165-0175
Mfr. Part No.:
R413I26804000M
Brand:
KEMET
View all Film Capacitors
Discontinued product
RS Stock No.:
165-0175
Mfr. Part No.:
R413I26804000M
Brand:
KEMET
Technical Reference
Legislation and Compliance
Product Details
Specifications
Specification sheet
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
BG
The R41 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material.
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.001 - 1 μF
Lead spacing: 10 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
Self-healing properties
Attribute
Value
Capacitance
68nF
Voltage
1 kV dc, 300 V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
R41
Automotive Standard
AEC-Q200
Lead Pitch
15mm
Suppression Class
Y2
Length
18mm
Depth
11mm
Lead Length
30mm
Height
11mm
Dimensions
18 x 11 x 11mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Dissipation Factor
0.3%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C