KEMET R47 Metallised Polypropylene Film Capacitor, 1 kV dc, 440 V ac, ±10%, 680nF, Through Hole

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.32

(exc. VAT)

£6.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 4 unit(s) shipping from 24 November 2025
  • Final 60 unit(s) shipping from 01 December 2025
Units
Per unit
Per Pack*
2 - 8£2.66£5.32
10 - 48£2.265£4.53
50 - 98£2.00£4.00
100 - 248£1.73£3.46
250 +£1.595£3.19

*price indicative

RS Stock No.:
165-0136
Mfr. Part No.:
R474R36805001K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

680nF

Voltage

1 kV dc, 440 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R47

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Suppression Class

X2

Length

32mm

Lead Length

25mm

Depth

14mm

Height

14mm

Dimensions

32 x 14 x 14mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%

Lead Diameter

0.8mm

COO (Country of Origin):
MK
The R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material.

Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 - 2.2 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
Self-healing properties

Related links