KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through Hole
- RS Stock No.:
- 165-0103
- Mfr. Part No.:
- R46KI347040P0M
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.24
(exc. VAT)
£5.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 270 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.848 | £4.24 |
| 50 - 95 | £0.718 | £3.59 |
| 100 - 245 | £0.638 | £3.19 |
| 250 - 995 | £0.554 | £2.77 |
| 1000 + | £0.50 | £2.50 |
*price indicative
- RS Stock No.:
- 165-0103
- Mfr. Part No.:
- R46KI347040P0M
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470nF | |
| Voltage | 275V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | R46 | |
| Lead Pitch | 15mm | |
| Suppression Class | X2 | |
| Length | 18mm | |
| Depth | 8.5mm | |
| Lead Length | 30mm | |
| Height | 8.5mm | |
| Dimensions | 18 x 8.5 x 8.5mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.1% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series R46 | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Depth 8.5mm | ||
Lead Length 30mm | ||
Height 8.5mm | ||
Dimensions 18 x 8.5 x 8.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- BG
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material.
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 - 10 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
Self-healing properties
Capacitance range: 0.01 - 10 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
Self-healing properties
Related links
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
