KEMET R60 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 220nF, Through Hole
- RS Stock No.:
- 165-0093
- Mfr. Part No.:
- R60II32205030K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-0093
- Mfr. Part No.:
- R60II32205030K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220nF | |
| Voltage | 160 V ac, 250 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R60 | |
| Lead Pitch | 15mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 18mm | |
| Depth | 5mm | |
| Height | 11mm | |
| Dimensions | 18 x 5 x 11mm | |
| Dielectric | Metallised Polyester | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 1% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R60 | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200 | ||
Length 18mm | ||
Depth 5mm | ||
Height 11mm | ||
Dimensions 18 x 5 x 11mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Solder | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 1% | ||
- COO (Country of Origin):
- MK
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.
Voltage range: 50 - 1000 VDC
Capacitance range: 0.001 μF - 150.0 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging-2
Self-healing
Capacitance range: 0.001 μF - 150.0 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging-2
Self-healing
