KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 330nF, Through Hole
- RS Stock No.:
- 165-0034
- Mfr. Part No.:
- R46KI333040P2M
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.92
(exc. VAT)
£5.905
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 20 left, ready to ship
- Final 490 unit(s) shipping from 12 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.984 | £4.92 |
| 50 - 95 | £0.914 | £4.57 |
| 100 - 195 | £0.836 | £4.18 |
| 200 - 395 | £0.778 | £3.89 |
| 400 + | £0.712 | £3.56 |
*price indicative
- RS Stock No.:
- 165-0034
- Mfr. Part No.:
- R46KI333040P2M
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 330nF | |
| Voltage | 275V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | R46 | |
| Lead Pitch | 15mm | |
| Suppression Class | X2 | |
| Length | 18mm | |
| Lead Length | 30mm | |
| Depth | 6mm | |
| Height | 17.5mm | |
| Dimensions | 18 x 6 x 17.5mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +110°C | |
| Dissipation Factor | 0.1% | |
| Lead Diameter | 0.6mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 330nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series R46 | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Lead Length 30mm | ||
Depth 6mm | ||
Height 17.5mm | ||
Dimensions 18 x 6 x 17.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +110°C | ||
Dissipation Factor 0.1% | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- BG
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL, CQC
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties
Related links
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
