KEMET R46 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 10nF, Through Hole
- RS Stock No.:
- 165-0028
- Mfr. Part No.:
- R463F210050N0K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-0028
- Mfr. Part No.:
- R463F210050N0K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R46 | |
| Lead Pitch | 10mm | |
| Suppression Class | X2 | |
| Length | 13mm | |
| Depth | 4mm | |
| Lead Length | 25mm | |
| Height | 9mm | |
| Dimensions | 13 x 4 x 9mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.1% | |
| Lead Diameter | 0.6mm | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R46 | ||
Lead Pitch 10mm | ||
Suppression Class X2 | ||
Length 13mm | ||
Depth 4mm | ||
Lead Length 25mm | ||
Height 9mm | ||
Dimensions 13 x 4 x 9mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.1% | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- BG
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL, CQC
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties
