KEMET R41 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 1.5nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-0010
Mfr. Part No.:
R413F11504000M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1.5nF

Voltage

300 V ac, 1000 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

R41

Lead Pitch

10mm

Automotive Standard

AEC-Q200

Suppression Class

Y2

Length

13mm

Lead Length

30mm

Depth

4mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.3%

Maximum Operating Temperature

+110°C

Lead Diameter

0.6mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
BG
The R41 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.

cUL, CQC
Class Y2 / X1
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.001 – 1 μF
Lead spacing: 10 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 5,000 VDC/2,500 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing