KEMET LDE Polyethylene Naphthalate Film Capacitor, 1 kV dc, 250 V ac, ±10%, 22nF, Surface Mount
- RS Stock No.:
- 164-9845
- Mfr. Part No.:
- LDEQF2220KA5N00
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-9845
- Mfr. Part No.:
- LDEQF2220KA5N00
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22nF | |
| Voltage | 1 kV dc, 250 V ac | |
| Mounting Type | Surface Mount | |
| Tolerance | ±10% | |
| Series | LDE | |
| Length | 10.5mm | |
| Depth | 7.9mm | |
| Height | 3.4mm | |
| Dimensions | 10.5 x 7.9 x 3.4mm | |
| Dielectric | Polyethylene Naphthalate | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Package/Case | 4030 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22nF | ||
Voltage 1 kV dc, 250 V ac | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Series LDE | ||
Length 10.5mm | ||
Depth 7.9mm | ||
Height 3.4mm | ||
Dimensions 10.5 x 7.9 x 3.4mm | ||
Dielectric Polyethylene Naphthalate | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Package/Case 4030 | ||
- COO (Country of Origin):
- IT
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 - 1,000 VDC
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
